5748027-1
25 PLUG SP/FMS (IN,SL)
Experience seamless connectivity with our AMPLIMITE HD-20 D-Sub Connector, meticulously engineered to meet your high-speed data transmission needs. Featuring UL 94V-0 compliance, rest assured of its superior safety standards. This two-row, 25-contact plug is designed for efficient board mounting, with durable brass contacts plated in gold for optimal conductivity. Operating at 6A, it guarantees reliable performance in demanding industrial environments. With a pitch of 2.74mm and a standard profile, it offers easy integration into your systems. Each connector is meticulously packaged in a tube for convenient storage and handling. RoHS compliant, it's a sustainable choice for your connectivity solutions. Upgrade to the AMPLIMITE HD-20 for seamless, high-performance connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5748027-1 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold, Gold Flash |
Pitch: | 2.74 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5748027-1 |
Post Size: | .66 mm / .026 in |
Female Screwlock Material: | Zinc |
Shell Material: | Carbon Steel |
Shell Plating Material: | Tin |
Plastic: | No |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Brass |
Contact Shape and Form: | Round |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Color: | Black |
Housing Material: | Polyester |
UL Flammability Rating: | UL 94V-0 |
PCB Mount Retention Type: | 4-40 Retention Screwlock |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | 3.07 mm / .121 in |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Mating Connector Lock: | Without |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Grounding Straps: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Shell Size: | 3 |
Grounding Indents: | With |
Product Type: | Connector |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounded: | Yes |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/30/2017 | P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |