6-1437665-8
JC6-Q308-07=JC6 ASSEMBLY
The JC6-Q308-07=JC6 ASSEMBLY in black is a reliable component from the Buchanan JC6 Series, meeting UL 94V-0 standards for safety. Designed for industrial use, it features seven contacts in a single row, with a 20 A amperage rating and a voltage capacity of 300 V. Constructed from durable thermoplastic, it ensures secure connections with quick connects for easy termination. With a straight body orientation and vertical mount angle, it offers flexibility in installation. This assembly, with a package quantity of 90, is wave solder capable up to 265°C, making it suitable for a variety of applications. RoHS compliant, it guarantees environmental responsibility in its production.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-1437665-8 |
Color: | Black |
Series: | Buchanan JC6 Series |
Amperage: | 20 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Quick Connects |
Body Orientation: | Straight |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 90 |
Number of Levels: | 1 |
Number of Positions: | 7 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | With |
GPL Description: | Industrial |
Product Code: | E464 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 3.314 in, 84.176 mm |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Dual Barrier |
Blade Size: | .25 x .032 in, 6.35 x .81 mm |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | With |
Mounting Options: | End Mounting Ears |
Screw Head Type: | Wire Clamp Combo Head |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Turret (Insulated) |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6-1437665-8;JC6-Q308-07 |
SKU: | AMP6-1437665-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |