6-5173280-5
AMPLIMITE.050 CAP ASS'Y (V) 34P PB-FREE
Enhance your connectivity with the AMPLIMITE .050 CAP ASS'Y (V) 34P PB-FREE. This essential component, part of the AMPLIMITE 0.50 Series, features a durable all-plastic shell and gold-plated contacts for optimal performance. With 34 positions in a 2-row configuration, it offers reliable power delivery with an amperage rating of 1A. Designed for easy installation through hole-soldering, it ensures secure and stable connections in any application. Rest assured of its quality and environmental responsibility, as it complies with RoHS standards. Upgrade your setup with this high-quality Plug connector, ideal for D-Sub and D-Ribbon applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-5173280-5 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Plug |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Plating: | Gold |
Number of Positions: | 34 |
Profile: | Standard |
Shell Type: | All Plastic |
SKU: | AMP6-5173280-5 |
Post Plating Material: | Tin over Nickel |
PCB Mount Orientation: | Vertical |
Contact Shape and Form: | Rectangular |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | .8 - 1.6 mm |
Housing Color: | Black |
Centerline (Pitch): | 1.27 mm / .05 in |
Housing Material: | Thermoplastic |
UL Flammability Rating: | UL 94V-0 |
PCB Mounting Style: | Through Hole - Solder |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Mating Connector Lock: | Without |
Mounting Hole Diameter: | 2.6 mm |
Montageausrichtung der Leiterplatte: | Without |
PCB Mount Retention: | With |
Mating Alignment: | Without |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Mounting Hole |
Circuit Application: | Signal |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Product Type: | Connector |
Connector System: | Cable-to-Board |
Connector and Contact Terminates To: | Printed Circuit Board |
Shielded: | No |
Connector Type: | Connector Assembly |
Termination Post Length: | .122 in / 3.1 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |