619400-1

Heilind Number:AMP619400-1
Manufacturer:TE Connectivity
Manufacturer Number:619400-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.0-2.3 Jack 2 posn Siemax, S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 619400-1
Gender:Jack
Mount Type:Board Mount
Termination Method:Surface Mount
Mating Type:Push-On
Impedance:75 Ω
Operating Frequency:5 GHz
Body Material:Brass
Number of Positions:2
Mount Orientation:Right Angle
Interface:Siemax
GPL:983
Port Configuration:Multiple Ports
Packaging:Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D649
Number of Coaxial Contacts:2
Body Plating Material:Nickel
Center Contact Plating Material:Gold
Center Contact Material:Bronze
Detent:Without
Dielectric Material:PTC
Height Above PC Board:.251 in, 6.4 mm
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):.118 in, 3 mm
Connector System:Cable to Cable
Part Aliases:619400-1
SKU:AMP619400-1

Detailed Description

Experience high-performance connectivity with this board mount RF coaxial connector. Designed for seamless integration, this connector offers a right angle mount orientation with surface termination, making it ideal for various applications. Constructed with a durable brass body and nickel plating, it ensures reliable signal transmission. With a frequency range of up to 5 GHz and an impedance of 75 Ω, it delivers exceptional performance. Its push-on mating type and Siemax interface allow for quick and secure connections. RoHS compliant and lead-free solder capable, this connector is not only efficient but also environmentally friendly. Perfect for use in demanding environments, it has an operating temperature range of -40 to 85°C (-40 to 185°F). Whether you're working with data, devices, or telecommunications equipment, this RF coaxial connector is a must-have for your connectivity needs.