Enhance your electrical connections with this high-quality FASTON 250 receptacle. Designed for 16-12 AWG wire sizes, it ensures a secure fit with a straight orientation and F-Crimp type. The brass construction with unplated contact plating guarantees durability and reliable performance in a wide temperature range from -40 to 110°C. With an overall length of .822 inches, it accommodates tabs with a width of 6.35mm and thickness of .81mm, making it versatile for various applications. Compliant with RoHS standards, it's a dependable solution for your crimp terminal needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63831-1
Series:FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:20.88 mm, .822 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:12 - 16 AWG, 1.31 - 3.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.21 - .265 in, 5.33 - 6.73 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63831-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.46 mm / .018 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: