| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176308-2 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 6.04 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176308-2 |
7-2176308-2
| Heilind Number: | AMP7-2176308-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176308-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, featuring a power rating of 0.1W and a resistance of 6.04 Ω with a tolerance of 0.1%. Crafted with thin film technology, it guarantees high performance and accuracy in a compact 0402 package. Operating at a rated voltage of 50V, this surface mount resistor is ideal for a wide range of applications. Designed for easy installation, it comes with solder termination and boasts a low temperature coefficient of 25PPM, ensuring stability in varying environmental conditions. Elevate your electronic designs with this reliable component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176308-1 | ![]() |


