Enhance your circuit connectivity with our high-performance Mezzanine & Board Stacking Connector, meticulously designed for precision and reliability. With 152 signal positions and 4 power positions, this connector facilitates seamless data transmission at a blazing 10 Gb/s. Its dual-beam contact shape ensures secure connections, while the durable LCP housing material and UL 94V-0 flammability standard guarantee safety. Featuring a surface mount termination method and board-to-board configuration, this connector is ideal for signal applications in diverse electronic systems. Its gold or palladium nickel plating offers superior conductivity, meeting stringent CSA and UL agency certifications. Operating flawlessly in temperatures ranging from -67 to 257 °F, this connector is a dependable choice for demanding environments. Trust in its 2 MΩ insulation resistance and PCB retention for long-lasting performance. With a compact size and vertical mount orientation, it optimizes space utilization on your PCB. Experience seamless assembly with the pick and place cover feature, ensuring efficient production processes. RoHS compliant and ECCN classified, this connector aligns with international standards for environmental responsibility and export control. Elevate your connectivity solutions with this cutting-edge component, designed for the future of technology.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 767149-4
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 24.003 mm, .64 mm, .945 in
Voltage: 30 V AC, 4 V DC
Contact Type: Pin
Row Spacing: .228 in, 5.79 mm
Impedance: 50 Ω
Package Quantity: 168
Contact Amperage: 11.5 A
Number of Positions: 152
Data Rate: 10 Gb/s
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 2 MΩ
GPL: 481
Packaging: Tape
Operating Temperature Range: -67 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): 1.57 mm, .8 in
Connector Height: 12.446 mm, .49 in
Sealable: No
Ground Component Type: Ground Bus
Mating Alignment: Without
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 2433
Number of Columns: 76
Number of Power Positions: 4
Number of Signal Positions: 152
Contact Layout: Inline
Connector Length: 2.498 in, 63.45 mm
Connector System: Board to Board
CSA Agency Certification: 1195944
UL Agency Certification: E28476
Stackable: No
ECCN: EAR99
Board to Board Configuration: Mezzanine
Contact Shape: Dual Beam
Connector Width: .208 in, 5.2832 mm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Application Assembly Feature: Pick and Place Cover
Differential Signaling: Yes
Header Type: Header Only
Connector Assembly Type: PCB Mount Header
Stack Height: 12.57 mm, 21.6 mm, .85 in
Standards Met: CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 767149-4
Replacement Part: 5767149-4
SKU: AMP767149-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: