770381-1
PIN,AM MATE-N-LOK .060 22-18 AWG PTPBR
Easily connect wires with this AMP770381-1 Pin, designed for AM MATE-N-LOK .060 applications in the 22-18 AWG range. Constructed with durable brass, it ensures reliable power transmission with a voltage rating of 600 V AC and an amperage capacity of 11.2 A. The termination type is crimp, suitable for secure and efficient installations. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it is ideal for various power applications, especially in appliances. Featuring pre-tin plating in the mating area, it guarantees excellent conductivity. This straight-contact pin is RoHS compliant, making it environmentally friendly. Suitable for wire-to-wire connections, it accepts insulation diameters from 1.52 to 2.79 mm (.06 to .11 in), providing versatility in usage. With its high-quality design, this contact ensures optimal performance in power connector systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 770381-1 |
Contact Material: | Brass |
Voltage: | 600 V AC |
Contact Type: | Pin |
Contact Amperage: | 11.2 A |
Termination Type: | Crimp |
GPL: | 229 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1177 |
Wire Size: | 18 - 22 AWG, .3 - .8 mm² |
Connector System: | Wire to Wire |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .06 - .11 in, 1.52 - 2.79 mm |
Glow Wire Rating: | Standard Part - Not Glow Wire |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Contact Product Type: | Contact |
Mating Pin Diameter: | .061 in, 1.55 mm |
Part Aliases: | 770381-1 |
SKU: | AMP770381-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |