770583-1
16P MINI UMNL PLUG HSG
Part Aliases: TE Connectivity 0-0770583-1
Introducing the Mini-Universal MATE-N-LOK Connector, a versatile solution for power and signal applications. This CSA and UL certified connector features a durable Nylon housing in white, ideal for cable mount setups with its free-hanging design. With two rows and sixteen positions, it offers secure crimp termination for reliable connectivity. Operating at temperatures ranging from -20 to 105°C (-4 to 221°F), it ensures performance in various environments. Meeting UL 94V-0 flammability standards and RoHS compliant, this connector guarantees safety and environmental responsibility. Suitable for appliances and other applications, it is a crucial component for wire-to-wire connections in any project.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 770583-1 |
Series: | Mini-Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .162 in, 4.14 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Socket |
Row Spacing: | .163 in, 4.14 mm |
Package Quantity: | 1 |
Number of Positions: | 16 |
Housing Color: | White |
GPL: | 238 |
Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1314 |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 0-0770583-1 770583-1 |
SKU: | AMP770583-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2024 | PCN-24-199238 - Adding an additional resin. please be aware of adding an additional resin (PA66/6) option for this product. Necessary qualification tests as per the Product specification were performed and passed. Product color may have slight color shade difference between current and new additional material, Before: PA66/6 After:PA66/6 | Download |
06/01/2015 | P-15-011626 (xml) - TE Connectivity (TE) is moving Products to new locations. Please contact your TE Sales Engineer with questions. | Download |
08/15/2014 | E-13-016757 - Housing material changed to enhance performance at elevated temperature. | Download |