Effective Date |
Description of Change
| Download |
12/19/2022 |
P-22-023775 - Shipping Location change. This is a shipping location change for the applicable part/customer combinations listed in the "Customer Information" tab. The current shipping location is NCDC - 8000 Piedmont Triad Pkwy., Greensboro, NC 27409. The future shipping location is TUL CFC - 67 Murray Dr., Tullahoma, TN 37388 The only part #s impacted are finished goods produced in our ICT Tullahoma manufacturing plant. |
Download |
07/11/2022 |
PCN-21-124955 - Manufacturing location change. AMPSEAL Header Housing and Plug Housing Manufacturing Location Change. The Industrial and Commercial Transportation business unit of TE Connectivity is transferring the following part numbers from Empalme, Mexico (TE-1104) to Tullahoma, Tennessee (TE-1060). These PNs are TE proprietary designs,therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/ supplier based on business need. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. |
Download |
04/12/2021 |
PCN-21-101654 - Material color Change.E Connectivity is qualifying a natural material with colorant in addition to the pre-colored material currently used for AMPSEAL plug assembly. This change is necessary since the material vendor is experiencing material supply constraints for the current pre-colored material used for plug housings. The color shade may vary slightly between new & current pre-colored material. The change doesn t impact performance. |
Download |
06/30/2020 |
E-20-002388 - Production improvement. Dear Customer, we hereby inform you of this change. The new tooling is necessary because the current tooling is near its end of life and needs to be replaced. The added tooling does not impact connector performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed. |
Download |
09/02/2019 |
E-19-010127 - AMPSEAL Products shipping location change from Tullahoma TN USA to Distribution Center at Greensboro NC USA. |
Download |
07/15/2019 |
E-19-007787 - Manufacturing Location Change. The Industrial and Commercial Transportation business unit of TE Connectivity is transferring the production of the part numbers listed from TE Tullahoma/ TN-USA to TE externally approved supplier.
|
Download |
12/31/2018 |
E-18-016938 - Molding and Assembly Move. In an effort to maximize our capacity, our intent is to move the current molding and assembly of AMPSEAL plugs from the current TE molding and assembly manufacturing locations to a new single TE manufacturing location in Empalme, Sonora, Mexico. This second TE facility is located in the same compound as the current TE facility. |
Download |
08/31/2018 |
E-18-006654 - Capacity change or tool replacement. Scope of changes in this notification include New capacity molds. Additional automated assembly lines. Assembly line transfers: Manufacturing location change from Empalme, Sonora, Mexico to Tullahoma TN Plant. (Tullahoma plant is IATF certified). Packaging change: To meet AIAG standards, Automated packaging in plastic trays, Better protection during shipping, Quantity per box change. (See attachment). Due to the urgency, TE is proceeding with the project and changes above. The effective date of assemblies from new location is targeted for 31 Aug 2018
|
Download |
06/18/2018 |
P-18-015636 - Manufacturing Location Change. TE Empalme Consolidation Project Molding Process. Dear customer, we are proud to announce that TE Connectivity, Automotive Business Unit is in the process of a Consolidation Project in the Empalme location the objective is to consolidate Plant 1 (Molding & Mechatronics) and Plant 4 (Assembly) into a single building, in the same industrial park. This notification includes only the first stage of the molding process move. (As a continuation of PCN P-17-015262). |
Download |
04/20/2018 |
P-18-015737 - Product improvement. TE Connectivity (TE) would like to inform our customers that additional assembly capacity is being added in the existing manufacturing location in order to meet increasedglobal demand for this product. Since all the Families of products are being sold to different customers. |
Download |
12/22/2014 |
E-14-019068 - Product Improvement. A new mat seal mold has been built by the seal vendor to replace the current mold which is at its end of life use. Seal improvements have been mad to bring the seal geometry up to current design standards. The seal color has been changed to green to differentiate it from the current seal. Testing on the new mat seal has been completed and all sequences passed The new seal will be used when the current inventory is used up. This information was previously sent on PCN P-14-010431 in Aug 2014. Mixed shipments of seals is possible until Jan 30, 2015. |
Download |
09/15/2014 |
P-14-010431 - Product improvement. A new mat seal mold has been built by the seal vendor to replace the current mold which is at its end of life use. Seal improvements have been mad to bring the seal geometry up to current design standards. The seal color has been changed to green to differentiate it form the current seal. Testing on the new seal is currently undrway and should be completed by mid September. The new seal will be used when the current inventory is used up. |
Download |
11/04/2013 |
P-13-009558 - Manufacturing location change. |
Download |