776463-1
STRAIN RELIEF,35 POSITION AMPSEAL
Enhance the durability and performance of your automotive connectors with this AMPSEAL Strain Relief. Designed for industrial and commercial transportation applications, this black backshell accessory features a straight cable exit angle for seamless installation. With a body material of PBT and partial strain relief, it ensures reliable connectivity in even the harshest environments. RoHS compliant and meeting UL 94-HB flammability standards, this accessory offers peace of mind in terms of safety and environmental responsibility. Suitable for wire-to-board connections, it accommodates 35 positions and operates flawlessly within a wide temperature range of -40 to 105°C (-40 to 221°F). Whether you're working on a professional project or personal vehicle maintenance, this strain relief is a must-have for ensuring secure and long-lasting connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 776463-1 |
Color: | Black |
Series: | AMPSEAL |
GPL: | J04 |
Sealable: | No |
Product Code: | J563 |
Body Material: | PBT |
Strain Relief: | Partial |
Accessory Type: | Backshell |
GPL Description: | Industrial & Commercial Transportation |
Cable Exit Angle: | Straight |
Connector System: | Wire to Board |
Package Quantity: | 1 |
Number of Positions: | 35 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Part Aliases: | 776463-1 |
Material Flammability Standard: | UL 94-HB |
SKU: | AMP776463-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/03/2023 | PCN-23-176482 - End of Life with replacements. LTB 7/3/23 | Download |