8-1393117-6

KUP-14A31F-120=KU

The KUP-14A31F-120 Power Relay is a reliable component for various electronic applications. With a current rating of 5 A and a coil voltage of 120 VAC, it ensures efficient operation. Featuring a socket mount type and three poles, it offers versatility in installation. The silver (Ag) contact material guarantees excellent conductivity, while the 3 Form C (CO) contact arrangement provides flexibility in switching. With a wide operating temperature range of -45 to 45 °C, it can perform reliably in diverse environments. RoHS compliant, this relay meets international standards for environmental responsibility. Trust the KUP-14A31F-120 for your power relay needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 8-1393117-6
Amperage: 5 A
Mount Type: Socket
Contact Material: Silver (Ag)
Number of Poles: 3
Coil Resistance: 1700 Ω
Coil Voltage: 120 VAC
Contact Voltage: 240 VAC
Operating Temperature Range: -45 - 45 °C
Contact Arrangement: 3 Form C (CO)
SKU: AMP8-1393117-6
series: Potter & Brumfield KUP
Product Weight: 85 g / 2.988 oz
Contact Current Class: 5 - 10 A / 16 A
Terminal Type: Plug-In / Quick Connect / Solder
Product Height: 50 mm / 1.97 in
Height Class (Mechanical): 40 - 50 mm
Product Length: 38.9 mm / 1.55 in
Length Class (Mechanical): 35 - 40 mm
Product Width: 35.7 mm / 1.405 in
Width Class (Mechanical): 30 - 40 mm
Coil Magnetic System: Monostable, AC
Coil Power Rating Class: 2 - 3 VA
Coil Power Rating AC: 2.9 VA
Coil Special Features: Electrical Indicator / UL Coil Insulation Class B
Contact Switching Load (Min): 300mA @ 12V
Actuating System: AC
Contact Limiting Breaking Current: 5 A
Contact Limiting Continuous Current: 5 A
Contact Limiting Making Current: 5 A
Contact Limiting Short-Time Current: 5 A
Insulation Initial Resistance: 100 MΩ
Insulation Initial Dielectric Between Adjacent Contacts: 2200 Vrms
Insulation Initial Dielectric Between Coil & Contact Class: 1500 - 2500 V
Insulation Initial Dielectric Between Open Contacts: 1200 Vrms
Insulation Initial Dielectric Between Contacts & Coil: 2200 V / 2200 Vrms
Power Relay Type: Industrial Panel Plug-In
Environmental Ambient Temperature (Max): 45 °C / 113 °F
Environmental Ambient Temperature Class: 0 - 50 °C
Environmental Category of Protection: RTI
Supplier Product: Power Relays
Part Alias: 8-1393117-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: