8-1437450-7

7014PDL="RLY,STD,ON,4P,125VDC,

Enhance your electrical control system with this versatile Time Delay Relay. Engineered for precise timing applications, it features an on-delay operation type and offers a delay time range of 10 to 100 seconds. With a contact arrangement of 4 Form C, or 4PDT, 4 C/O, this relay ensures reliable switching performance. The 10A amperage at 240VAC allows for robust power handling, while the 125VDC input voltage and screw terminal termination type provide convenient connectivity. Control the timing settings with ease using the knob control type and mount the relay securely with the included mounting bracket. Designed for durability and performance, this relay is an essential component for industrial and commercial settings. Please note that this product is not RoHS compliant. Elevate your time delay relay system with this high-quality and efficient component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 8-1437450-7
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: On-Delay
Termination Type: Screw Terminals
Contact Arrangement: 4 Form C, 4PDT, 4 C/O
Delay Time: 10 - 100 seconds
Input Voltage: 125 VDC
Control Type: Knob
SKU: AMP8-1437450-7
Multiple Timing Ranges: Without
Actuating System: DC
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays
Part Alias: 7014PDL

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: