8-1546159-1
8PCV-17-006=#8 TRIBARRIER TERM
Part Aliases: TE Connectivity 8PCV-17-006
Enhance your industrial connectivity with the Buchanan 8 Series Barrier Terminal Block. Designed for high-performance applications, this black thermoplastic block features a single row housing, accommodating 17 positions with a 30 A amperage rating and 600 V voltage capacity. Its printed circuit pin termination method ensures secure connections, while the UL 94V-0 flammability standard guarantees safety. With a durable construction, this terminal block operates in a wide temperature range from -40 to 120°C (-40 to 248°F), making it suitable for various environments. The terminal block's vertical mount angle and wire clamp combo head offer versatility in installation, while the tri-barrier strip style provides efficient wire management. RoHS compliant, this connector is not only reliable but also environmentally friendly. Elevate your connectivity solutions with the Buchanan 8 Series Barrier Terminal Block.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 8-1546159-1 |
Color: | Black |
Series: | Buchanan 8 Series |
Amperage: | 30 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Printed Circuit Pin |
Pitch: | 11.1 mm, .438 in |
Voltage: | 600 V |
Mount Angle: | Vertical |
Screw Size: | 8-32 |
Package Quantity: | 1 |
Number of Levels: | 1 |
Number of Positions: | 17 |
GPL: | A46 |
Packaging: | Package |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E459 |
Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
Screw Material: | Steel |
Length: | 190.75 mm, 7.51 in |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Tri-Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Wire Clamp Combo Head |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Open Bottom with Standoffs |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 8-1546159-1 8PCV-17-006 |
SKU: | AMP8-1546159-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |