8-1589487-1

STL051M6IN = THRU-HOLE

Part Aliases: TE Connectivity STL051M6IN  
Enhance your power connections with the STL051M6IN Through-Hole PCB Mount Receptacle. Featuring a durable LCP housing in sleek black, this connector offers two rows of 51 socket contacts with a .64mm pitch for secure board attachment. The brass contact material with Tin-Lead plating ensures reliable conductivity, while the horizontal mount orientation and 1.2mm X .2" mounting screw hardware provide easy installation. Perfect for aerospace, defense, and marine applications, this shrouded header type connector is ideal for wire-to-board setups. Mating retention and mounting hardware guarantee a stable connection, while the absence of strain relief allows for flexibility in use. Keep your projects running smoothly with this high-quality PCB connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 8-1589487-1
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .025 in, .64 mm
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .04 in, 1.02 mm
Package Quantity: 1
Number of Positions: 51
Housing Color: Black
Mount Orientation: Horizontal
GPL: F03
Packaging: Package
Circuit Application: Power
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 1.27 - 2.28 µm, 50 - 90 µin
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .125 in, 3.17 mm
Sealable: No
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H322
Connector Length: 21.17 mm, .834 in
Connector System: Wire to Board
ECCN: EAR99
Hardware Type: 1.2mm X .2" Mounting Screw
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .09 in, 2.29 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Receptacle
Contact Retention: Without
Screw Hole Diameter: .039 in, 1 mm
Mounting Mating Hardware: With
Surface Mount Extended Leads: Without
Part Aliases: 8-1589487-1 STL051M6IN
SKU: AMP8-1589487-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/23/2013 P-13-009432 - Manufacturing location change. Download