8-1614351-2
RN 0603 39R2 0.1% 10PPM 1K RL
Enhance your electronic projects with this high-precision RN 0603 thin film resistor. With a resistance of 39.2 Ω and a tolerance of .1%, it guarantees accurate performance. Operating at a power rating of .063 W and a rated voltage of 50 V, it's suitable for a wide range of applications. Its compact 0603 size and surface mount termination make installation a breeze. RoHS compliant, it meets international environmental standards. Trust in its reliability and build with confidence.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 8-1614351-2 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 39.2 Ω |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .4 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614351-2 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 8-1614351-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |