8-1617758-8
FCB-205-HX2
Upgrade your power relay with the FCB-205-HX2, a high-performance component designed for efficiency and reliability. This horizontal flange mount relay features a contact material of Silver Cadmium Oxide (AgCdO) for optimal conductivity, with a current rating of 5 A. Operating seamlessly at temperatures ranging from -70 to 125 °C, it is a versatile choice for various applications. The coil resistance of 125 Ω and coil voltage of 12 VDC ensure smooth operation, while the solder pin terminal configuration, 90° angle, allows for easy installation. With a contact arrangement of 2 Form C, DPDT, 2 C/O, and RoHS compliance, this power relay meets industry standards for environmental responsibility. Upgrade your system with the FCB-205-HX2 for enhanced performance and peace of mind.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 8-1617758-8 |
Amperage: | 5 A |
Mount Type: | Horizontal Flange Mount |
Contact Material: | Silver Cadmium Oxide (AgCdO) |
Coil Resistance: | 125 Ω |
Coil Voltage: | 12 VDC |
Operating Temperature Range: | -70 - 125 °C |
Terminal Configuration: | Solder Pins, 90° |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
SKU: | AMP8-1617758-8 |
series: | CII FCB-205 Series |
Auxiliary Contacts: | Without |
Terminal Plating: | Tin-Lead |
Actuating System: | DC |
Coil Magnetic System: | Polarized, Monostable |
Shock: | 200G's, 6ms |
Vibration: | 30G's, 70 - 3000Hz |
Back EMF Suppression: | Without |
Coil Suppression Diode: | Without |
Product Type: | Relay |
Relay Type: | Military/Aerospace Mid-Range |
Enclosure Type: | Hermetically Sealed |
Supplier Product: | Mid-Range Relays |
Part Alias: | 8-1617758-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |