8-1617787-1
FCA-210-0902L=M83536/9-002L
Part Aliases: TE Connectivity M83536/9-002L
Enhance your power relay systems with the FCA-210-0902L, featuring robust construction and high-performance capabilities. This DPDT relay offers a contact arrangement of 2 Form C, with 2 C/O contacts for versatile connectivity. Boasting a durable Plain Case mount type and silver cadmium oxide contacts with gold plating, it ensures reliable operation even in demanding environments. With a maximum switching voltage of 115/200 VAC and an operating temperature range of -70 to 125°C, this relay is suitable for a wide range of applications. Its low coil resistance of 20 Ω and 6 VDC coil voltage make it efficient and energy-saving. Equipped with solder hook terminals, installation is a breeze. Trust in the quality and performance of this power relay for your industrial or electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 8-1617787-1 |
Amperage: | 10 A |
Mount Type: | Plain Case |
Contact Material: | Silver Cadmium Oxide with Gold Plating |
Coil Resistance: | 20 Ω |
Coil Voltage: | 6 VDC |
Maximum Switching Voltage: | 115/200 VAC (60-400 Hz) |
Operating Temperature Range: | -70 - 125 °C |
Terminal Configuration: | Solder Hook(s) |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Part Aliases: | M83536/9-002L |
SKU: | AMP8-1617787-1 |
Auxiliary Contacts: | Without |
Terminal Plating: | Tin-Lead |
Actuating System: | DC |
Coil Magnetic System: | Polarized, Monostable |
Shock: | 200G's, 6ms |
Vibration: | 30G's, 10 - 3000Hz |
Back EMF Suppression: | Without |
Coil Suppression Diode: | Without |
Product Type: | Relay |
Relay Type: | Military/Aerospace Mid-Range |
Enclosure Type: | Hermetically Sealed |
Supplier Product: | Mid-Range Relays |
Part Alias: | FCA-210-0902L |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |