8-1617805-8
TD231-2001P=TDAR .2-2 SEC
Experience precision timing with our TD231-2001P=TDAR Time Delay Relay, designed for seamless operation in various applications. This relay offers a delay on release with a time delay of 2 seconds, ensuring accurate control in your systems. With a contact arrangement of 2 Form C (DPDT, 2 C/O), it provides versatile switching capabilities. The hermetically sealed metallic enclosure guarantees durability and protection in harsh environments. Featuring a raised vertical flange mount and solder pin terminals for easy installation, it's ideal for industrial settings. Adjust the delay time with ease using the adjustable control type, while the ±10% repeatability ensures consistent performance. Whether you're working with 28 VDC or 115 VAC, this relay delivers reliable operation every time. Upgrade your timing solutions with the TD231-2001P=TDAR Time Delay Relay.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 8-1617805-8 |
Amperage: | 10 A at 28 VDC, 115 VAC |
Mount Type: | Raised Vertical Flange Mount |
Operation Type: | Delay on Release |
Repeatability: | ±10% |
Termination Type: | Solder Pin Terminal |
Status Indicator: | None |
Enclosure: | Hermetic Sealed Metallic |
Dimensions: | 1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Delay Time: | 2 seconds |
Input Voltage: | 28 VDC |
Control Type: | Adjustable |
SKU: | AMP8-1617805-8 |
Multiple Timing Ranges: | Without |
Contact Base Material: | Silver Cadmium Oxide |
Actuating System: | DC |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Operating Temperature Range: | -55 - 125 °C |
Supplier Product: | Time Delay Relays |
Part Alias: | 8-1617805-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |