927368-1
8P MIN D-FLACHF GEH
Enhance your automotive wiring system with this Timer Connector System, designed for housing female terminals. Featuring two rows with 5.08 mm pitch, the connector ensures a secure and efficient signal circuit application. Made of durable polyamide in a brown hue, it measures 1.134 inches in length, .906 inches in height, and .543 inches in width, with a mating tab width of .11 inches. With a primary locking feature on the terminal and terminal position assurance, this connector guarantees reliable performance. RoHS compliant and serviceable, it is a must-have accessory for your automotive assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 927368-1 |
Series: | Timer Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .2 in, 5.08 mm |
Row Spacing: | .2 in, 5.08 mm |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 8 |
GPL: | N06 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | 1.134 in |
Height: | 23 mm, .906 in |
Width: | 13.8 mm, .543 in |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Brown |
Serviceable: | Yes |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | F92568-000,AMPS-0-0927368-1;927368-1 |
SKU: | AMP927368-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |