Easily connect wires with our PL Receptacle, designed for terminals ranging from 1.0-2.5 mm². Constructed with durable Phosphor Bronze material and featuring Pre-Tin plating, it ensures reliable conductivity. With a straight orientation and F-Crimp design, it accommodates 13-17 AWG wire sizes. The barrel's open structure accepts insulation diameters of .083-.122 inches, making it versatile for various applications. Operating in temperatures ranging from -40 to 110°C, it's suitable for use in diverse environments. Trust in its Positive Lock 250 series for secure connections. Bring efficiency to your projects with this high-quality receptacle.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 927855-6
Series:Positive Lock 250
Contact Material:Phosphor Bronze
Contact Plating:Pre-Tin
Overall Length:22.3 mm, .88 in
Material:Phosphor Bronze
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.083 - .122 in, 2.11 - 3.1 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP927855-6
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Recognized
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: