The H24B-TS-PG21, a durable die-cast aluminum hood from our HDC IP65 series. Designed for heavy-duty power applications, this hood features a side wire entry and a secure locking mechanism for reliable connectivity. It is part of our range of rectangular connector hoods and bases, all of which are fully RoHS compliant. Perfect for industrial environments, this accessory ensures the protection and integrity of your power connections. Explore our full line of heavy-duty power connector accessories for all your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1210240121-000
Series:HDC IP65
Material:Die Cast Aluminum
Connector Product Type:Hood
Cable/Wire Entry Location:Side
Locking Device Type:Locking
Product:Rectangular Connector Hoods & Bases
SKU:AMPT1210240121-000
Length:120 mm
Width:43 mm
Screw and Hole Thread Size:PG21
Locking Device Location:Hood
Circuit Application:Power & Signal
Sealable:Yes
Product Size:8
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/31/2021E-20-014876 - Add CE mark on enclosure. According Europe Union requirement, products to be placed or put into service in the European Economic Area, European Free Trade Association (EFTA) or Turkey, Must bear the CE mark if product is covered by one or more of the European CE Marking directives. now the TE HDC portfolio is clarifed to covered more than one directives, TE decided to implement the CE mark to all the necessary products in the HDC product portfolio.Product Change Notice Download