095-902-449-036
SMA Straight Plug to SMA Straight Plug Hand Formable 0.085 Inch 36 in Length 50 Ohms
Enhance your connectivity with this SMA Straight Plug to SMA Straight Plug Hand Formable Cable Assembly. Measuring 36 inches in length, it offers seamless transmission with its 50-ohm impedance. Crafted with high-quality Hand Formable .085-inch cable, it ensures durability and reliability. Perfect for various applications, this cable assembly features SMA connectors on both ends, guaranteeing a secure and stable connection. RoHS compliant, it meets strict environmental standards, making it a responsible choice for your connectivity needs. Upgrade your setup with this essential component for optimal performance.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 095-902-449-036 |
Overall Length: | 36 in |
Connector End 1: | SMA |
Connector End 2: | SMA |
Impedance: | 50 Ω |
Cable Type: | Hand Formable .085 in |
Cable Assembly Type: | SMA to SMA |
Connector End 1 Style: | Str Plug |
Connector End 2 Style: | Str Plug |
SKU: | AMR095-902-449-036 |
Mil Qualified: | No |
Low PIM: | No |
Connector 1 Part Number: | 901-9201-2ASF-T |
Connector 2 Part Number: | 901-9201-2ASF-T |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |