095-902-450-006

SMA Straight Plug to SMA Straight Plug Hand Formable 0.141 Inch 6 in Length 50 Ohms

Easily connect your devices with this SMA Straight Plug to SMA Straight Plug Hand Formable Cable Assembly. Measuring 6 inches in length, this cable is designed for optimal signal transmission, with both connectors featuring a 50 Ohm impedance. The Hand Formable .141-inch cable type ensures flexibility and durability, while the straight plug design offers a secure and reliable connection. Perfect for various applications, this cable assembly is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your wire management setup with this high-quality coaxial cable assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-450-006
Overall Length:6 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:Hand Formable .141 in
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-902-450-006
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:901-9808-T
Connector 2 Part Number:901-9808-T

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: