095-902-462-006

SMA STR. JACK TO BLUNT CUT ON

Enhance your connectivity with this high-quality SMA to Unterminated Cable Assembly, designed for optimal performance. With an overall length of 6 inches and a hand-formable 0.047-inch cable type, this assembly offers flexibility and convenience for various applications. The SMA connector end features a straight jack design, ensuring a secure and reliable connection, while the unterminated end allows for custom termination options. With a 50 Ω impedance and RoHS compliance, you can trust in the quality and environmental responsibility of this product. Perfect for wire management and coaxial cable assemblies, it's a versatile solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-462-006
Overall Length:6 in
Connector End 1:SMA
Connector End 2:Unterminated
Impedance:50 Ω
Cable Type:Hand Formable 0.047 Inch
Cable Assembly Type:SMA to Unterminated Cable Assemblies
Connector End 1 Style:Str Jack
Connector End 2 Style:Unterminated
SKU:AMR095-902-462-006
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:132257
Connector 2 Part Number:Not Applicable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: