336313-12-0050
AMC Right Angle Plug to SMA Straight Bulkhead Jack 1.13 mm Micro-Cable 50 mm Length 50 Ohms
Enhance your connectivity with this specialized cable assembly, featuring an AMC Right Angle Plug on one end and a SMA Straight Bulkhead Jack on the other. Designed for seamless integration, it accommodates 1.13 mm Micro-Cable with a 50 mm length, ensuring optimal signal transmission. With a 50 Ohm impedance, it guarantees reliable performance in various applications. This RoHS-compliant assembly is a perfect solution for efficient wire management, offering a streamlined and secure connection for your coaxial cable needs. Elevate your setup with this high-quality component, ideal for professionals and enthusiasts alike.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 336313-12-0050 |
Overall Length: | 1.97 in |
Connector End 1: | AMC |
Connector End 2: | SMA |
Impedance: | 50 Ω |
Cable Type: | 1.13 mm Micro-Cable |
Cable Assembly Type: | AMC to SMA |
Connector End 1 Style: | R/A Plug |
Connector End 2 Style: | Str Blkhd Jack |
SKU: | AMR336313-12-0050 |
Mil Qualified: | No |
Low PIM: | No |
Connector 1 Part Number: | 132377-11 |
Connector 2 Part Number: | 132377-11 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |