336313-13-0150
AMC Right Angle Plug to SMA Straight Bulkhead Jack 1.32 mm Micro-Cable 150 mm Length 50 Ohms
Easily connect AMC and SMA devices with this specialized cable assembly. Featuring a right-angle AMC plug on one end and a straight SMA bulkhead jack on the other, it ensures secure and efficient connections. The 1.32mm micro-cable with a 150mm length is ideal for various applications, maintaining a consistent impedance of 50 ohms. With RoHS compliance, you can trust in its quality and environmental responsibility. Whether for professional installations or DIY projects, this cable assembly is a versatile and reliable solution for your connectivity needs.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 336313-13-0150 |
Overall Length: | 5.91 in |
Connector End 1: | AMC |
Connector End 2: | SMA |
Impedance: | 50 Ω |
Cable Type: | 1.32 mm Micro-Cable |
Cable Assembly Type: | AMC to SMA |
Connector End 1 Style: | R/A Plug |
Connector End 2 Style: | Str Blkhd Jack |
SKU: | AMR336313-13-0150 |
Mil Qualified: | No |
Low PIM: | No |
Connector 1 Part Number: | 132389-11 |
Connector 2 Part Number: | 132389-11 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |