336313-14-0150

AMC Right Angle Plug to SMA Straight Bulkhead Jack 1.37 mm Micro-Cable 150 mm Length 50 Ohms

Easily connect AMC and SMA devices with this high-performance cable assembly. Featuring a right angle plug on one end and a straight bulkhead jack on the other, it ensures seamless signal transmission with a 50 Ohm impedance. The 1.37 mm micro-cable, measuring 150 mm in length, offers flexibility and durability for various applications. RoHS compliant and meticulously engineered, this assembly is a reliable solution for your coaxial cable needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 336313-14-0150
Overall Length:5.91 in
Connector End 1:AMC
Connector End 2:SMA
Impedance:50 Ω
Cable Type:1.37 mm Micro-Cable
Cable Assembly Type:AMC to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR336313-14-0150
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:132392-11
Connector 2 Part Number:132392-11

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: