336314-12-0300

AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack 1.13 mm Micro-Cable 300 mm Length 50 Ohms

Connect with ease using our Right Angle Plug to RP-SMA Straight Bulkhead Jack cable assembly. Featuring a 1.13 mm Micro-Cable with a convenient 300 mm length, it offers seamless connectivity for your devices. With a 50 Ohm impedance, this cable ensures reliable signal transmission. The AMC connector on one end and RP-SMA connector on the other end provide versatile compatibility. Designed for easy installation, the Right Angle Plug and Straight Bulkhead Jack styles offer flexibility in setup. Rest assured, this cable assembly is RoHS compliant, meeting environmental standards. Perfect for wire management in various applications, it's a reliable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 336314-12-0300
Overall Length:11.81 in
Connector End 1:AMC
Connector End 2:RP-SMA
Impedance:50 Ω
Cable Type:1.13 mm Micro-Cable
Cable Assembly Type:AMC to RP-SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR336314-12-0300
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:132377RP-11
Connector 2 Part Number:132377RP-11

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: