336320-12-0200

AMC Right Angle Plug to RP-SMA IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable 200 mm Length 50 Ohms

Connect seamlessly with our AMC Right Angle Plug to RP-SMA IP67 Straight Bulkhead Jack Cable Assembly. Designed for optimal performance, this 1.13 mm Micro-Cable boasts a 200 mm length and 50 Ohm impedance, ensuring reliable signal transmission. With an AMC connector at one end and an RP-SMA connector at the other, it offers versatility for various applications. The R/A Plug and Str Blkhd Jack IP67 styles provide secure connections, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for wire management in any setting, this coaxial cable assembly is a must-have for efficient connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 336320-12-0200
Overall Length:7.87 in
Connector End 1:AMC
Connector End 2:RP-SMA
Impedance:50 Ω
Cable Type:1.13 mm Micro-Cable
Cable Assembly Type:AMC to RP-SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack IP67
SKU:AMR336320-12-0200
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:132422RP-10
Connector 2 Part Number:132422RP-10

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: