AD-4310P4310J-2

4.3-10 Plug to 4.3/10 Jack Adapter 50 Ohm Right Angle

Easily connect 4.3-10 plug to 4.3-10 jack with this RF coaxial adapter, designed for seamless signal transmission. Crafted from durable brass with a sleek white bronze finish, it ensures both performance and durability. With a 50 Ω impedance and RoHS compliance, this adapter meets industry standards for quality and environmental responsibility. Perfect for various RF applications, it offers reliable connectivity in a compact, right-angle design. Upgrade your setup with this essential connector for enhanced signal integrity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF AD-4310P4310J-2
Orientation:Right Angle1
Adapter Type:4.3-10 to 4.3-10
Impedance:50 Ω
Body Material:Brass
Body Finish:White Bronze
Adapter Side 1:4.3-10
Adapter Side 2:4.3-10
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack1
SKU:AMRAD-4310P4310J-2
Mil Qualified:No
Insulator Material:PTFE
Panel Mounting Feature:Not Applicable
Operating Level:Performance
Isolated:No
Low PIM:Yes
Temp (Max Degrees Celsius):165 (Max Degrees Celsius)
Temp (Min Degrees Celsius):-65 (Min Degrees Celsius)
Non Magnetic:No
Contact Material:Beryllium Copper

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: