NX-GK0WAM-P09WMM0-000L

Ranger Panel Mount Receptacle, High Density, 9 Position, 22-28 AWG, IP6K8/IP6K9K, USB 2.0

Enhance your connectivity solutions with our Ranger Panel Mount Receptacle, designed for high-density applications. This 9-position connector accommodates 22-28 AWG wires, ensuring optimal performance. Meeting strict IP6K8 and IP6K9K standards for dust and water ingress protection, it guarantees reliability in challenging environments. The USB 2.0 compatibility allows for seamless data transfer. Its durable receptacle housing ensures long-term durability. Perfect for various industrial and commercial settings, this connector is a versatile addition to your toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol NEXUS Technologies
Manufacturer Part Number:Amphenol NEXUS Technologies NX-GK0WAM-P09WMM0-000L
Series:Ranger
Number of Contacts:9
IP Rating:IP6K8, IP6K9K
Connector and Housing Type:Receptacle
SKU:ANXNX-GK0WAM-P09WMM0-000L

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: