0680L9120-05

Fuse, Surface Mount, Silver Plated, 2410 case size, Slow Blow, 12A

Introducing our 0680L series Surface Mount Fuse, the perfect solution for reliable circuit protection. With a 2410 case size and slow blow response time, this fuse is designed to handle high-current applications with ease. Featuring a silver-plated finish, it ensures optimal conductivity and durability. Rated for 12A at 50VAC and 75VDC, it offers versatile protection for both AC and DC circuits. Rest assured, this fuse is RoHS compliant, meeting stringent environmental standards. Trust in its performance to safeguard your electronics effectively. From power supplies to industrial equipment, it's a must-have component for maintaining system integrity. Upgrade to our Surface Mount Fuse today and experience peace of mind in your circuit protection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L9120-05
Series:0680L
Case Size:2410
Fuse Type:Surface Mount
Mount Type:Surface Mount
Response Time:Slow Blow
Current Rating:12 A
Voltage Rating (AC):50 VAC
Voltage Rating (DC):75 VDC
SKU:BEF0680L9120-05
plating:Silver

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/31/2025PCN F2400014 - Production Transfer.As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified.
The product transfer will begin in January with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q2, 2025.
Product Change Notice Download