| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT26JJ61SD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 61 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ61SDV00100 |
| SKU: | DCHACT26JJ61SD V001 |
ACT26JJ61SD V001
| Heilind Number: | DCHACT26JJ61SD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT26JJ61SD V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our DEUTSCH 38999 Series III Composite Connector, a rugged and reliable solution for demanding environments. This STRAIGHT PLUG features a shell size of 25 with 61 socket contacts, ensuring secure and efficient connectivity. Operating at a maximum of 600V AC, 850V DC, and 1800Vrms, with an amperage of 7.5A, it delivers high performance. The durable composite shell can withstand temperatures ranging from -65 to 200°C (-85 to 392°F), making it ideal for use in harsh conditions. With Cadmium Olive Drab plating and a Triple Start Threaded mating type, it guarantees a reliable and secure connection for a wide range of applications.

