337-046-541-207
Card Edge Connector
Enhance connectivity within your electronic devices with this robust Card Edge Connector. Designed for efficient PCB-to-board connections, it boasts a streamlined construction with two rows of 46 positions each, making it ideal for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing ensures reliable performance even in challenging environments. The copper alloy contacts guarantee secure and low-resistance connectivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for demanding industrial and commercial settings. Whether you're upgrading existing systems or developing new ones, this green-colored connector offers both functionality and durability, meeting your connectivity needs with precision.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-046-541-207 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 46 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-046-541-207 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |