337-068-558-208
Card Edge Connector
Enhance your electronic connections with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a contact material of Copper Alloy and a pitch of .156 inches, it offers seamless connectivity. The connector's two rows and 68 positions allow for efficient data transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this high-quality connector, perfect for board-to-board PCB connections.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-068-558-208 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 68 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-068-558-208 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |