342-014-542-108
Card Edge Connector
Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for optimal performance, this single-row connector features 14 positions with a pitch of .1 inches, ensuring seamless integration. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees durability and safety. Each contact point is made of high-quality Copper Alloy, capable of sustaining amperages up to 3 A. With a straight mount orientation and a row spacing of .2 inches, installation is straightforward and efficient. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the realm of PCB connectors. Elevate your connectivity game with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 342-014-542-108 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 14 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA342-014-542-108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |