346-068-520-207

Heilind Number:EDA346-068-520-207
Manufacturer:EDAC
Manufacturer Number:346-068-520-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-068-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-520-207

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester. The copper alloy contact material ensures reliable power transmission, while the 3 A amperage rating meets industry standards for safe operation. With a pitch of .125 in and a row spacing of .2 in, these connectors offer precise alignment for seamless integration. The dual-row design with 68 positions allows for versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications, ensuring durability and efficiency. Suitable for straight mount orientation, they are a perfect choice for high-performance PCB setups. Trust in our quality connectors to streamline your connection needs seamlessly.