346-068-558-803
Card Edge Connectors
Enhance your PCB connections with these streamlined Card Edge Connectors. Designed for optimal performance, they feature a vibrant Green color and a robust housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 68 positions, these connectors offer ample connectivity options. The Copper Alloy contacts ensure reliable signal transmission, while the .125" pitch and .2" row spacing facilitate seamless integration. Perfect for space-saving installations, the Right Angle mount orientation allows for efficient PCB stacking. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a versatile and dependable choice for your electronic projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 346-068-558-803 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 68 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA346-068-558-803 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |