355-016-520-201

Heilind Number:EDA355-016-520-201
Manufacturer:EDAC
Manufacturer Number:355-016-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-016-520-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its sleek black design not only adds a touch of sophistication but also ensures durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. Boasting a 5A amperage, this connector is suitable for various applications. With two rows of 16 positions each, it offers ample connectivity options. The copper alloy contact material guarantees reliable and efficient performance. Featuring a .156-inch pitch and .14-inch row spacing, it allows for seamless integration. Whether for straight or right-angle mounting, this connector's versatility knows no bounds. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both standard and demanding environments. Upgrade your setup with this essential component, a must-have in any connector toolkit.