357-038-555-203
Card Edge Connector
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features 38 positions across 2 rows, ensuring efficient data transfer. Crafted with precision, it boasts a pitch of .156 inches and a row spacing of .2 inches, guaranteeing a secure fit. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and reliability in any application. With a contact material of Copper Alloy, it provides superior conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse environments. Its straight mount orientation simplifies installation, while its sleek black color adds a touch of sophistication to your setup. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-038-555-203 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 38 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-038-555-203 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |