357-064-422-258
Card Edge Connector
Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal signal transmission, this connector features 64 positions across 2 rows, allowing for seamless board-to-board connections. The black housing, made of UL 94V-0 rated Thermoplastic Polyester, ensures durability and safety in any application. Each contact is crafted from copper alloy for reliable conductivity, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide variety of environments. Trust in the quality and efficiency of our Card Edge Connector for your next project.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-064-422-258 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 64 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-064-422-258 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |