392-049-521-112
Card Edge Connector
Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration in your PCB setups, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring longevity and reliability. With a single row layout and a total of 49 positions, it offers ample room for your connections. The contact material, made from Copper Alloy, guarantees efficient transmission, while the .1-inch pitch and .2-inch row spacing allow for precise positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse environments. Whether you're a professional or a DIY enthusiast, this essential component is a must-have for your projects. Elevate your connectivity game with this top-notch Card Edge Connector.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 392-049-521-112 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 49 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA392-049-521-112 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |