395-014-525-802

Heilind Number:EDA395-014-525-802
Manufacturer:EDAC
Manufacturer Number:395-014-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-525-802

Detailed Description

Introducing our high-performance Black Board To Board PCB Connector, SKU 395-014-525-802. Designed for optimal connectivity in electronic devices, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 14 positions each, it allows for seamless data transfer and power distribution. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment on PCBs. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is perfect for demanding industrial and commercial applications. Trust in its straight mount orientation for easy installation and secure connectivity. Upgrade your electronic assemblies with this essential component, available now in our comprehensive range of PCB connectors.