396-032-520-603
Card Edge Connector
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a single row layout, featuring 32 positions for optimal functionality. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of Copper Alloy, it ensures reliable performance even in harsh environments. The .125-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component in any PCB assembly project. Elevate your system's connectivity with this high-quality connector, a must-have in the world of electronics.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 396-032-520-603 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 32 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA396-032-520-603 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |