396-039-526-603

Card Edge Connector

Enhance your PCB connections with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a contact material of durable Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester for optimal safety and longevity. With a single row configuration and a pitch of .125 inches, it offers precise alignment for seamless data transfer. Featuring 39 positions and an amperage of 3A, it ensures reliable power delivery in any application. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Elevate your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-039-526-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-039-526-603

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: