516-038-520-632

516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, top entry plastic cover and a locknut and polarizing hardware.

Enhance your connectivity with our premium Rack & Panel Connector, designed for seamless integration in a variety of applications. This essential component features a durable construction with copper alloy contacts plated in gold over nickel, ensuring optimal performance and longevity. With a current rating of 8.5 A, it offers reliable power transmission. The PC Tail contact type facilitates easy and secure installation on your PCB, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Elevate your connectivity solutions with this high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-038-520-632
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Contact Type:PC Tail
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-038-520-632
Gender:Receptacle
Contact Tail Size:.025" x .024" (0.64mm x 0.61mm)
Contact Tail Length:.215" (5.46mm)
Hardware Description:Locknut & Polarizing Hardware
Insulator Material:Green Polyester
Cover Description:Plastic Cover, Top Entry Large Clamp

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: