519-036-000-302

519 Series Rack & Panel Connector with 36 empty contact slots in a Plug style connector. The insulator is Grey PC with no cover and a locknut and polarizing hardware.

Introducing our high-performance Rack & Panel Connector, designed for seamless and reliable connectivity in a variety of applications. Engineered for excellence, this connector boasts a robust copper alloy construction with gold plating over nickel, ensuring optimal conductivity and durability. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it can withstand even the most demanding environments. Whether you're in the industrial, aerospace, or telecommunications sector, this connector is the perfect solution for your board-to-board PCB connectivity needs. Trust in its quality and performance to keep your systems running smoothly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 519-036-000-302
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA519-036-000-302
Gender:Plug
Hardware Description:Locknut & Polarizing Hardware
Insulator Material:Polycarbonate UL 94V-0
Cover Description:No Cover Assembled

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: