627-M09-320-BN4

627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.

Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a robust construction with a steel shell and gold-plated contacts, ensuring reliable signal transmission. With two rows and nine positions, they offer ample connectivity options for your electronic devices. The 4-40 Threaded Standoff mount type and PC Tail termination method make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for a wide range of applications. Upgrade your setup with this essential component for seamless data transfer.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 627-M09-320-BN4
Amperage:5 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Standoff, Threaded Boardspacer
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:9
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA627-M09-320-BN4
Series:627M
Contact Description:.224" (5.70mm) P.C. Tail (Only for Plug)
Insulator Color :Black
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: