628-M37-622-GN1

628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.

Elevate your vertical connectivity with our high-performance Vertical Machined D-Sub Connector. Designed for precision and durability, this two-row receptacle boasts a secure Through Hole (.120") mount type for seamless installation. With a contact rating of 5A, it ensures reliable power transmission. Featuring 37 gold-plated positions and a rugged steel shell with nickel plating, it guarantees optimal signal integrity and longevity in demanding environments. Solder cup termination method allows for easy and efficient assembly. Operating flawlessly in a wide temperature range from -55 to 125°C, it's the perfect choice for industrial and commercial applications. Upgrade your connectivity solutions with this top-of-the-line D-Sub Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 628-M37-622-GN1
Amperage:5 A
Gender:Receptacle
Number of Rows:2
Mount Type:Through Hole (.120")
Termination Method:Solder Cup
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:37
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA628-M37-622-GN1
Series:628M
Contact Description:Solder Cup Tail
Insulator Color:Green
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: